
MMBD4148W-7-F | |
|---|---|
DigiKey Part Number | MMBD4148W-FDITR-ND - Tape & Reel (TR) MMBD4148W-FDICT-ND - Cut Tape (CT) MMBD4148W-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBD4148W-7-F |
Description | DIODE STANDARD 75V 150MA SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | MMBD4148W-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-323 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,28100 Kč | 12,81 Kč |
| 100 | 1,08140 Kč | 108,14 Kč |
| 500 | 0,97346 Kč | 486,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,48778 Kč | 1 463,34 Kč |
| 6 000 | 0,48295 Kč | 2 897,70 Kč |
| 9 000 | 0,44875 Kč | 4 038,75 Kč |
| 15 000 | 0,41709 Kč | 6 256,35 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

