P-Channel 20 V 16A (Tc) 18W Surface Mount DFN2020-6J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCM1216A-TP

DigiKey Part Number
353-MCM1216A-TPTR-ND - Tape & Reel (TR)
353-MCM1216A-TPCT-ND - Cut Tape (CT)
353-MCM1216A-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCM1216A-TP
Description
MOSFET P-CH 20V 16A DFN2020-6JA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 16A (Tc) 18W Surface Mount DFN2020-6J
Datasheet
 Datasheet
EDA/CAD Models
MCM1216A-TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
17mOhm @ 10A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
2050 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
18W
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DFN2020-6J
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 584
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
1011,23400 Kč112,34 Kč
1007,27790 Kč727,79 Kč
5005,57496 Kč2 787,48 Kč
1 0005,02566 Kč5 025,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,32769 Kč12 983,07 Kč
6 0003,97615 Kč23 856,90 Kč
9 0003,79702 Kč34 173,18 Kč
15 0003,59573 Kč53 935,95 Kč
21 0003,47654 Kč73 007,34 Kč
30 0003,41218 Kč102 365,40 Kč
Manufacturers Standard Package
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč