
MCG8D8N04YL-TP | |
|---|---|
DigiKey Part Number | 353-MCG8D8N04YL-TPTR-ND - Tape & Reel (TR) 353-MCG8D8N04YL-TPCT-ND - Cut Tape (CT) 353-MCG8D8N04YL-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCG8D8N04YL-TP |
Description | N-CHANNEL MOSFET,DFN3333 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 47A (Tc) 32W (Tj) Surface Mount DFN3333 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.8mOhm @ 35A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 682 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 32W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,42500 Kč | 64,25 Kč |
| 100 | 4,07150 Kč | 407,15 Kč |
| 500 | 3,04680 Kč | 1 523,40 Kč |
| 1 000 | 2,71588 Kč | 2 715,88 Kč |
| 2 000 | 2,43693 Kč | 4 873,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,13461 Kč | 10 673,05 Kč |
| 10 000 | 1,94759 Kč | 19 475,90 Kč |
| 15 000 | 1,85228 Kč | 27 784,20 Kč |
| 25 000 | 1,74514 Kč | 43 628,50 Kč |
| 35 000 | 1,68171 Kč | 58 859,85 Kč |
| 50 000 | 1,62005 Kč | 81 002,50 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |



