
MCG8D2N06YL-TP | |
|---|---|
DigiKey Part Number | 353-MCG8D2N06YL-TPTR-ND - Tape & Reel (TR) 353-MCG8D2N06YL-TPCT-ND - Cut Tape (CT) 353-MCG8D2N06YL-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCG8D2N06YL-TP |
Description | N-CHANNEL MOSFET,DFN3333 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 45A (Tc) 32.6W Surface Mount DFN3333 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.2mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1050 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 32.6W | |
Operating Temperature | -55°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,66400 Kč | 76,64 Kč |
| 100 | 4,87570 Kč | 487,57 Kč |
| 500 | 3,67130 Kč | 1 835,65 Kč |
| 1 000 | 3,28262 Kč | 3 282,62 Kč |
| 2 000 | 2,95516 Kč | 5 910,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,60018 Kč | 13 000,90 Kč |
| 10 000 | 2,38067 Kč | 23 806,70 Kč |
| 15 000 | 2,26881 Kč | 34 032,15 Kč |
| 25 000 | 2,14310 Kč | 53 577,50 Kč |
| 35 000 | 2,06867 Kč | 72 403,45 Kč |
| 50 000 | 1,99632 Kč | 99 816,00 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |


