
MCG50N04-TP | |
|---|---|
DigiKey Part Number | 353-MCG50N04-TPTR-ND - Tape & Reel (TR) 353-MCG50N04-TPCT-ND - Cut Tape (CT) 353-MCG50N04-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCG50N04-TP |
Description | N-CHANNEL MOSFET,DFN3333 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 50A 75W Surface Mount DFN3333 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 102 nC @ 20 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4645 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 75W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,39000 Kč | 33,39 Kč |
| 10 | 21,04000 Kč | 210,40 Kč |
| 100 | 13,98680 Kč | 1 398,68 Kč |
| 500 | 10,96096 Kč | 5 480,48 Kč |
| 1 000 | 9,98728 Kč | 9 987,28 Kč |
| 2 000 | 9,16825 Kč | 18 336,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,28195 Kč | 41 409,75 Kč |
| 10 000 | 7,73451 Kč | 77 345,10 Kč |
| 15 000 | 7,45570 Kč | 111 835,50 Kč |
| 25 000 | 7,28631 Kč | 182 157,75 Kč |
| Unit Price without VAT: | 33,39000 Kč |
|---|---|
| Unit Price with VAT: | 40,40190 Kč |


