
MCG052P10Y-TP | |
|---|---|
DigiKey Part Number | 353-MCG052P10Y-TPTR-ND - Tape & Reel (TR) 353-MCG052P10Y-TPDKR-ND - Digi-Reel® 353-MCG052P10Y-TPCT-ND |
Manufacturer | |
Manufacturer Product Number | MCG052P10Y-TP |
Description | P-CHANNEL MOSFET,DFN3333 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 16A (Tc) 25W Surface Mount DFN3333 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Digi-Reel® - | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 52mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14.2 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 860 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 25W | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,99577 Kč | 29 978,85 Kč |
| 10 000 | 5,57589 Kč | 55 758,90 Kč |
| 15 000 | 5,40699 Kč | 81 104,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 15,74900 Kč | 157,49 Kč |
| 100 | 10,36670 Kč | 1 036,67 Kč |
| 500 | 8,04938 Kč | 4 024,69 Kč |
| 1 000 | 7,30331 Kč | 7 303,31 Kč |
| 2 000 | 6,67537 Kč | 13 350,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 15,74900 Kč | 157,49 Kč |
| 100 | 10,36670 Kč | 1 036,67 Kč |
| 500 | 8,04938 Kč | 4 024,69 Kč |
| 1 000 | 7,30331 Kč | 7 303,31 Kč |
| 2 000 | 6,67537 Kč | 13 350,74 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |






