


MCACL2D5N06YL-TP | |
|---|---|
DigiKey Part Number | 353-MCACL2D5N06YL-TPTR-ND - Tape & Reel (TR) 353-MCACL2D5N06YL-TPCT-ND - Cut Tape (CT) 353-MCACL2D5N06YL-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCACL2D5N06YL-TP |
Description | MOSFET N-CH 60 140A DFN5060 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 140A (Tc) 114W (Tj) Surface Mount DFN5060 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 71 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4320 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 114W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,87000 Kč | 37,87 Kč |
| 10 | 22,69900 Kč | 226,99 Kč |
| 100 | 17,44380 Kč | 1 744,38 Kč |
| 500 | 14,51010 Kč | 7 255,05 Kč |
| 1 000 | 13,62294 Kč | 13 622,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,92808 Kč | 59 640,40 Kč |
| Unit Price without VAT: | 37,87000 Kč |
|---|---|
| Unit Price with VAT: | 45,82270 Kč |




