
MCACL330N04YHE3-TP | |
|---|---|
DigiKey Part Number | 353-MCACL330N04YHE3-TPTR-ND - Tape & Reel (TR) 353-MCACL330N04YHE3-TPCT-ND - Cut Tape (CT) 353-MCACL330N04YHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCACL330N04YHE3-TP |
Description | MOSFET N-CH 40 330A DFN5060-C |
Customer Reference | |
Detailed Description | N-Channel 40 V 330A (Tc) 187.5W (Tj) Surface Mount DFN5060-C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1mOhm @ 75A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 133 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 8098 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 187.5W (Tj) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060-C | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,51000 Kč | 90,51 Kč |
| 10 | 69,61700 Kč | 696,17 Kč |
| 100 | 55,05270 Kč | 5 505,27 Kč |
| 500 | 47,71316 Kč | 23 856,58 Kč |
| 1 000 | 40,94766 Kč | 40 947,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 39,14853 Kč | 195 742,65 Kč |
| Unit Price without VAT: | 90,51000 Kč |
|---|---|
| Unit Price with VAT: | 109,51710 Kč |


