


MCAC5D2N10Y-TP | |
|---|---|
DigiKey Part Number | 353-MCAC5D2N10Y-TPTR-ND - Tape & Reel (TR) 353-MCAC5D2N10Y-TPCT-ND - Cut Tape (CT) 353-MCAC5D2N10Y-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCAC5D2N10Y-TP |
Description | N-CHANNEL MOSFET,DFN5060 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 117A (Tc) 138W (Tj) Surface Mount DFN5060 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 5.2mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 3.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2090 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 138W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 23,49700 Kč | 234,97 Kč |
| 100 | 15,70860 Kč | 1 570,86 Kč |
| 500 | 12,36866 Kč | 6 184,33 Kč |
| 1 000 | 11,29398 Kč | 11 293,98 Kč |
| 2 000 | 10,39013 Kč | 20 780,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,41223 Kč | 47 061,15 Kč |
| 10 000 | 8,80822 Kč | 88 082,20 Kč |
| 15 000 | 8,50065 Kč | 127 509,75 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |









