


MBR15U45-TP | |
|---|---|
DigiKey Part Number | 353-MBR15U45-TPTR-ND - Tape & Reel (TR) 353-MBR15U45-TPCT-ND - Cut Tape (CT) 353-MBR15U45-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR15U45-TP |
Description | DIODE SCHOTTKY 45V 15A TO277 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 15A Surface Mount TO-277 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 19,78000 Kč | 197,80 Kč |
| 100 | 13,15940 Kč | 1 315,94 Kč |
| 500 | 10,31590 Kč | 5 157,95 Kč |
| 1 000 | 9,40059 Kč | 9 400,59 Kč |
| 2 000 | 8,99555 Kč | 17 991,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,31521 Kč | 33 260,84 Kč |
| 8 000 | 7,97921 Kč | 63 833,68 Kč |
| 12 000 | 7,34930 Kč | 88 191,60 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |











