



RUEF400K | |
|---|---|
DigiKey Part Number | RUEF400KHF-ND |
Manufacturer | |
Manufacturer Product Number | RUEF400K |
Description | PTC RESET FUSE 30V 4A RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 4 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | RUEF400K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 4 A | |
Current - Trip (It) | 8 A | |
Current - Max | 100 A | |
Time to Trip | 12.7 s | |
Resistance - Initial (Ri) (Min) | 10 mOhms | |
Resistance - Post Trip (R1) (Max) | 50 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.551" L x 0.118" W (14.00mm x 3.00mm) | |
Height - Seated (Max) | 0.839" (21.30mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.199" (5.05mm) | |
Approval Agency | CQC, CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 5 | 11,67400 Kč | 58,37 Kč |
| 10 | 10,77200 Kč | 107,72 Kč |
| 50 | 8,93680 Kč | 446,84 Kč |
| 100 | 8,24800 Kč | 824,80 Kč |
| 250 | 7,41396 Kč | 1 853,49 Kč |
| 500 | 6,83820 Kč | 3 419,10 Kč |
| 1 000 | 6,30486 Kč | 6 304,86 Kč |
| 5 000 | 5,24950 Kč | 26 247,50 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |





