MBR1040F-BP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 13,76407 Kč
Datasheet
ITO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR1040F-BP

DigiKey Part Number
353-MBR1040F-BP-ND
Manufacturer
Manufacturer Product Number
MBR1040F-BP
Description
DIODE SCHOTTKY 40V 10A ITO220AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 40 V 10A Through Hole ITO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
ITO-220AC
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 0006,47064 Kč32 353,20 Kč
Unit Price without VAT:6,47064 Kč
Unit Price with VAT:7,82947 Kč