DSS10-0045B is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


onsemi
In Stock: 2 122
Unit Price: 3,01000 Kč
Datasheet

Similar


onsemi
In Stock: 2 067
Unit Price: 4,16000 Kč
Datasheet

Similar


onsemi
In Stock: 322
Unit Price: 10,29000 Kč
Datasheet

Similar


onsemi
In Stock: 3 228
Unit Price: 3,44000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5 978
Unit Price: 6,67000 Kč
Datasheet
Diode 45 V 10A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSS10-0045B

DigiKey Part Number
DSS10-0045B-ND
Manufacturer
Manufacturer Product Number
DSS10-0045B
Description
DIODE SCHOTTKY 45V 10A TO220AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 45 V 10A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
510 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 mA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
8 00013,76407 Kč110 112,56 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,76407 Kč
Unit Price with VAT:16,65452 Kč