DS28E83Q+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16819ATT+T

DigiKey Part Number
MAX16819ATT+TTR-ND - Tape & Reel (TR)
MAX16819ATT+TCT-ND - Cut Tape (CT)
MAX16819ATT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX16819ATT+T
Description
IC LED DRIVER CTRLR PWM 6TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller Step-Down (Buck) PWM Dimming 6-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX16819ATT+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Controller
Topology
Step-Down (Buck)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
28V
Voltage - Output
-
Current - Output / Channel
-
Frequency
2MHz
Dimming
PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 290
Factory Stock: 12 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,62000 Kč64,62 Kč
1048,45700 Kč484,57 Kč
2544,40720 Kč1 110,18 Kč
10039,94030 Kč3 994,03 Kč
25037,81000 Kč9 452,50 Kč
50036,52680 Kč18 263,40 Kč
1 00035,47009 Kč35 470,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50031,31188 Kč78 279,70 Kč
Manufacturers Standard Package
Unit Price without VAT:64,62000 Kč
Unit Price with VAT:78,19020 Kč