


GBU2508-BP | |
|---|---|
DigiKey Part Number | GBU2508-BPMS-ND |
Manufacturer | |
Manufacturer Product Number | GBU2508-BP |
Description | BRIDGE RECT 1PHASE 800V 25A GBU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GBU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,26000 Kč | 53,26 Kč |
| 10 | 34,26900 Kč | 342,69 Kč |
| 100 | 23,45390 Kč | 2 345,39 Kč |
| 500 | 18,82544 Kč | 9 412,72 Kč |
| 1 000 | 17,33741 Kč | 17 337,41 Kč |
| 2 000 | 16,08620 Kč | 32 172,40 Kč |
| 6 000 | 15,26125 Kč | 91 567,50 Kč |
| Unit Price without VAT: | 53,26000 Kč |
|---|---|
| Unit Price with VAT: | 64,44460 Kč |









