


ESDSLC5V0L2B-TP | |
|---|---|
DigiKey Part Number | 353-ESDSLC5V0L2B-TPTR-ND - Tape & Reel (TR) 353-ESDSLC5V0L2B-TPCT-ND - Cut Tape (CT) 353-ESDSLC5V0L2B-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDSLC5V0L2B-TP |
Description | TVS DIODE 5.5VWM 15VC DFN1006-2L |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.15pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 4,44200 Kč | 44,42 Kč |
| 100 | 1,51560 Kč | 151,56 Kč |
| 500 | 1,41036 Kč | 705,18 Kč |
| 1 000 | 1,28405 Kč | 1 284,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,25837 Kč | 12 583,70 Kč |
| 20 000 | 0,96830 Kč | 19 366,00 Kč |
| 30 000 | 0,95512 Kč | 28 653,60 Kč |
| 50 000 | 0,94893 Kč | 47 446,50 Kč |
| 70 000 | 0,84579 Kč | 59 205,30 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |











