


IFLN1210BEER262N | |
|---|---|
DigiKey Part Number | 541-IFLN1210BEER262NTR-ND - Tape & Reel (TR) 541-IFLN1210BEER262NCT-ND - Cut Tape (CT) 541-IFLN1210BEER262NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFLN1210BEER262N |
Description | CMC 51UH 200MA 2LN 8.6 KOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 8.6 kOhms @ 100 MHz 200mA (Typ) DCR 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | IFLN1210BEER262N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 8.6 kOhms @ 100 MHz | |
Inductance @ Frequency | 51 µH @ 100 kHz | |
Current Rating (Max) | 200mA (Typ) | |
DC Resistance (DCR) (Max) | 700mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 13,10300 Kč | 131,03 Kč |
| 25 | 12,11160 Kč | 302,79 Kč |
| 50 | 11,42300 Kč | 571,15 Kč |
| 100 | 10,76780 Kč | 1 076,78 Kč |
| 250 | 9,96228 Kč | 2 490,57 Kč |
| 500 | 9,39282 Kč | 4 696,41 Kč |
| 1 000 | 8,85675 Kč | 8 856,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,73510 Kč | 19 470,20 Kč |
| 4 000 | 9,18106 Kč | 36 724,24 Kč |
| 6 000 | 8,87204 Kč | 53 232,24 Kč |
| 10 000 | 8,49798 Kč | 84 979,80 Kč |
| 14 000 | 8,39920 Kč | 117 588,80 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |


