
ESDSBHC4V5P6B-TP | |
|---|---|
DigiKey Part Number | 353-ESDSBHC4V5P6B-TPTR-ND - Tape & Reel (TR) 353-ESDSBHC4V5P6B-TPCT-ND - Cut Tape (CT) 353-ESDSBHC4V5P6B-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDSBHC4V5P6B-TP |
Description | TVS DIODE 4.5VWM 18VC DFN16102 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 195A (8/20µs) Ipp Tvs Diode Surface Mount DFN1610-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 4.5V (Max) | |
Voltage - Breakdown (Min) | 4.8V | |
Voltage - Clamping (Max) @ Ipp | 18V | |
Current - Peak Pulse (10/1000µs) | 195A (8/20µs) | |
Power - Peak Pulse | 3510W (3.51kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 400pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1610 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,57000 Kč | 9,57 Kč |
| 10 | 6,78300 Kč | 67,83 Kč |
| 100 | 3,42470 Kč | 342,47 Kč |
| 500 | 2,79342 Kč | 1 396,71 Kč |
| 1 000 | 2,11306 Kč | 2 113,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,76851 Kč | 5 305,53 Kč |
| 6 000 | 1,67197 Kč | 10 031,82 Kč |
| 9 000 | 1,49803 Kč | 13 482,27 Kč |
| 15 000 | 1,41481 Kč | 21 222,15 Kč |
| 21 000 | 1,38651 Kč | 29 116,71 Kč |
| 30 000 | 1,31029 Kč | 39 308,70 Kč |
| 75 000 | 1,30495 Kč | 97 871,25 Kč |
| 150 000 | 1,14433 Kč | 171 649,50 Kč |
| Unit Price without VAT: | 9,57000 Kč |
|---|---|
| Unit Price with VAT: | 11,57970 Kč |



