


ESDSB5V0D3BHE3-TP | |
---|---|
DigiKey Part Number | 353-ESDSB5V0D3BHE3-TPTR-ND - Tape & Reel (TR) 353-ESDSB5V0D3BHE3-TPCT-ND - Cut Tape (CT) 353-ESDSB5V0D3BHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDSB5V0D3BHE3-TP |
Description | TVS DIODE 5VWM 17VC SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 24A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 50pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,33000 Kč | 3,33 Kč |
10 | 2,00000 Kč | 20,00 Kč |
100 | 1,23520 Kč | 123,52 Kč |
500 | 0,89528 Kč | 447,64 Kč |
1 000 | 0,71114 Kč | 711,14 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,61011 Kč | 1 830,33 Kč |
6 000 | 0,54158 Kč | 3 249,48 Kč |
9 000 | 0,42340 Kč | 3 810,60 Kč |
15 000 | 0,40956 Kč | 6 143,40 Kč |
21 000 | 0,40784 Kč | 8 564,64 Kč |
30 000 | 0,39530 Kč | 11 859,00 Kč |
75 000 | 0,39161 Kč | 29 370,75 Kč |
150 000 | 0,36355 Kč | 54 532,50 Kč |
300 000 | 0,33657 Kč | 100 971,00 Kč |
Unit Price without VAT: | 3,33000 Kč |
---|---|
Unit Price with VAT: | 4,02930 Kč |