75V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
75V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
SOD 323

ESD36VD3BHE3-TP

DigiKey Part Number
353-ESD36VD3BHE3-TPTR-ND - Tape & Reel (TR)
353-ESD36VD3BHE3-TPCT-ND - Cut Tape (CT)
353-ESD36VD3BHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD36VD3BHE3-TP
Description
TVS DIODE 36VWM 75VC SOD323
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
75V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V (Max)
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
75V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
13pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 476
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
102,96100 Kč29,61 Kč
1001,84360 Kč184,36 Kč
5001,35018 Kč675,09 Kč
1 0001,18996 Kč1 189,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,98579 Kč2 957,37 Kč
6 0000,88262 Kč5 295,72 Kč
9 0000,82998 Kč7 469,82 Kč
15 0000,77077 Kč11 561,55 Kč
21 0000,73569 Kč15 449,49 Kč
30 0000,70156 Kč21 046,80 Kč
75 0000,66627 Kč49 970,25 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč