Similar
Similar
Similar
Similar
Similar
Similar
Similar



BZT52C33T-TP | |
|---|---|
DigiKey Part Number | BZT52C33T-TPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C33T-TP |
Description | DIODE ZENER 33V 200MW SOD523 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 200 mW ±6% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 23.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,47786 Kč | 3 822,88 Kč |
| 16 000 | 0,42790 Kč | 6 846,40 Kč |
| 24 000 | 0,40240 Kč | 9 657,60 Kč |
| 40 000 | 0,37372 Kč | 14 948,80 Kč |
| 56 000 | 0,35673 Kč | 19 976,88 Kč |
| 80 000 | 0,34020 Kč | 27 216,00 Kč |
| 200 000 | 0,30391 Kč | 60 782,00 Kč |
| 400 000 | 0,28147 Kč | 112 588,00 Kč |
| Unit Price without VAT: | 0,47786 Kč |
|---|---|
| Unit Price with VAT: | 0,57821 Kč |





