Similar
Similar
Similar
Similar
Similar
Similar

DDZ9714T-7 | |
|---|---|
DigiKey Part Number | DDZ9714T-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DDZ9714T-7 |
Description | DIODE ZENER 33V 150MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 150 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Current - Reverse Leakage @ Vr | 50 nA @ 25 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,32287 Kč | 3 968,61 Kč |
| 6 000 | 1,29642 Kč | 7 778,52 Kč |
| 9 000 | 1,23324 Kč | 11 099,16 Kč |
| 15 000 | 1,11666 Kč | 16 749,90 Kč |
| 21 000 | 1,10240 Kč | 23 150,40 Kč |
| Unit Price without VAT: | 1,32287 Kč |
|---|---|
| Unit Price with VAT: | 1,60067 Kč |




