
BZX585-C33,115 | |
|---|---|
DigiKey Part Number | 1727-BZX585-C33,115TR-ND - Tape & Reel (TR) 1727-BZX585-C33,115CT-ND - Cut Tape (CT) 1727-BZX585-C33,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-C33,115 |
Description | DIODE ZENER 33V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 33 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 23.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,63300 Kč | 36,33 Kč |
| 100 | 2,26780 Kč | 226,78 Kč |
| 500 | 1,66598 Kč | 832,99 Kč |
| 1 000 | 1,47133 Kč | 1 471,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,98334 Kč | 2 950,02 Kč |
| 6 000 | 0,87926 Kč | 5 275,56 Kč |
| 9 000 | 0,82615 Kč | 7 435,35 Kč |
| 15 000 | 0,76643 Kč | 11 496,45 Kč |
| 21 000 | 0,73103 Kč | 15 351,63 Kč |
| 30 000 | 0,69660 Kč | 20 898,00 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

