BZT52B15JS-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 5,68000 Kč

Similar


Central Semiconductor Corp
In Stock: 1 723
Unit Price: 27,37000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 8 329
Unit Price: 3,20542 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 14 451
Unit Price: 2,95000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 680
Unit Price: 3,16000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,73675 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,94797 Kč
Datasheet

Similar


onsemi
In Stock: 11 768
Unit Price: 3,37000 Kč
Datasheet

Similar


onsemi
In Stock: 79
Unit Price: 2,11000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 135 190
Unit Price: 3,16000 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 4,42000 Kč
Datasheet
SOD 323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 323
SOD 323
Micro Commercial Components Corporate Video

BZT52B15JS-TP

DigiKey Part Number
BZT52B15JS-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT52B15JS-TP
Description
DIODE ZENER 15V 200MW SOD323
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 10.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,14954 Kč3 448,62 Kč
6 0001,03191 Kč6 191,46 Kč
9 0000,97188 Kč8 746,92 Kč
15 0000,90436 Kč13 565,40 Kč
21 0000,86436 Kč18 151,56 Kč
30 0000,82546 Kč24 763,80 Kč
75 0000,74006 Kč55 504,50 Kč
150 0000,68728 Kč103 092,00 Kč
300 0000,65781 Kč197 343,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,14954 Kč
Unit Price with VAT:1,39094 Kč