Parametric Equivalent
Parametric Equivalent



BZT52B15JSHE3-TP | |
|---|---|
DigiKey Part Number | 353-BZT52B15JSHE3-TPTR-ND - Tape & Reel (TR) 353-BZT52B15JSHE3-TPCT-ND - Cut Tape (CT) 353-BZT52B15JSHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B15JSHE3-TP |
Description | DIODE ZENER 15V 200MW SOD323 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 200 mW ±2% Surface Mount SOD-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 3,51500 Kč | 35,15 Kč |
| 100 | 2,19130 Kč | 219,13 Kč |
| 500 | 1,61244 Kč | 806,22 Kč |
| 1 000 | 1,42466 Kč | 1 424,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,18547 Kč | 3 556,41 Kč |
| 6 000 | 1,06467 Kč | 6 388,02 Kč |
| 9 000 | 1,00308 Kč | 9 027,72 Kč |
| 15 000 | 0,93378 Kč | 14 006,70 Kč |
| 21 000 | 0,89272 Kč | 18 747,12 Kč |
| 30 000 | 0,85279 Kč | 25 583,70 Kč |
| 75 000 | 0,76514 Kč | 57 385,50 Kč |
| 150 000 | 0,71097 Kč | 106 645,50 Kč |
| 300 000 | 0,68413 Kč | 205 239,00 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |





