



BSS138-TP | |
|---|---|
DigiKey Part Number | BSS138-TPMSTR-ND - Tape & Reel (TR) BSS138-TPMSCT-ND - Cut Tape (CT) BSS138-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138-TP |
Description | MOSFET N-CH 50V 220MA SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 220mA (Tj) 350mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.5Ohm @ 220mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 60 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,24700 Kč | 22,47 Kč |
| 100 | 1,39220 Kč | 139,22 Kč |
| 500 | 1,01210 Kč | 506,05 Kč |
| 1 000 | 0,88864 Kč | 888,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,73094 Kč | 2 192,82 Kč |
| 6 000 | 0,65125 Kč | 3 907,50 Kč |
| 9 000 | 0,61058 Kč | 5 495,22 Kč |
| 15 000 | 0,56480 Kč | 8 472,00 Kč |
| 21 000 | 0,53768 Kč | 11 291,28 Kč |
| 30 000 | 0,51129 Kč | 15 338,70 Kč |
| 75 000 | 0,45332 Kč | 33 999,00 Kč |
| 150 000 | 0,41749 Kč | 62 623,50 Kč |
| 300 000 | 0,38736 Kč | 116 208,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |











