N-Channel 100 V 170mA (Tj) 350mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 170mA (Tj) 350mW Surface Mount SOT-23
SOT 23
Micro Commercial Components Corporate Video

BSS123K-TP

DigiKey Part Number
BSS123K-TPMSTR-ND - Tape & Reel (TR)
BSS123K-TPMSCT-ND - Cut Tape (CT)
BSS123K-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS123K-TP
Description
MOSFET N-CH 100V 170MA SOT23
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 170mA (Tj) 350mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6Ohm @ 250mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
60 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
350mW
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 374
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,68800 Kč26,88 Kč
1001,67140 Kč167,14 Kč
5001,22040 Kč610,20 Kč
1 0001,07405 Kč1 074,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,88759 Kč2 662,77 Kč
6 0000,79334 Kč4 760,04 Kč
9 0000,74524 Kč6 707,16 Kč
15 0000,69113 Kč10 366,95 Kč
21 0000,65906 Kč13 840,26 Kč
30 0000,62787 Kč18 836,10 Kč
75 0000,55937 Kč41 952,75 Kč
150 0000,51702 Kč77 553,00 Kč
300 0000,48143 Kč144 429,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč