BCX56-16-TPQ4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,44000 Kč
Datasheet

Parametric Equivalent


DComponents
In Stock: 0
Unit Price: 0,12000 Kč
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 0,05115 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,30000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,30000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 43
Unit Price: 0,30000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 7 636 500
Unit Price: 0,30000 Kč
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 1 544
Unit Price: 0,31000 Kč
Datasheet
New at DigiKey
Bipolar (BJT) Transistor NPN 80 V 1 A 130MHz 500 mW Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCX56-16-TPQ4

DigiKey Part Number
353-BCX56-16-TPQ4TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCX56-16-TPQ4
Description
MEDIUM POWER BIPOLAR TRANSISTORS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1 A 130MHz 500 mW Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Power - Max
500 mW
Frequency - Transition
130MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,92510 Kč1 925,10 Kč
2 0001,84730 Kč3 694,60 Kč
3 0001,80835 Kč5 425,05 Kč
5 0001,76522 Kč8 826,10 Kč
7 0001,74001 Kč12 180,07 Kč
10 0001,71575 Kč17 157,50 Kč
25 0001,66352 Kč41 588,00 Kč
50 0001,63205 Kč81 602,50 Kč
100 0001,60615 Kč160 615,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,92510 Kč
Unit Price with VAT:2,32937 Kč