PBSS304NX-QX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PBSS304NX-QX
PBSS304NX-QX

BCX56-10TF

DigiKey Part Number
1727-BCX56-10TFTR-ND - Tape & Reel (TR)
1727-BCX56-10TFCT-ND - Cut Tape (CT)
1727-BCX56-10TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCX56-10TF
Description
TRANS NPN 80V 1A SOT-89
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1 A 155MHz 500 mW Surface Mount SOT-89
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Power - Max
500 mW
Frequency - Transition
155MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 130 000 View Now
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,03000 Kč11,03 Kč
106,70000 Kč67,00 Kč
504,83940 Kč241,97 Kč
1004,23190 Kč423,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,26796 Kč9 071,84 Kč
8 0002,06008 Kč16 480,64 Kč
Manufacturers Standard Package
Unit Price without VAT:11,03000 Kč
Unit Price with VAT:13,34630 Kč

Other Suppliers on DigiKey

130 000In Stock
Ships from Rochester Electronics, LLC