BCX56-10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


DComponents
In Stock: 0
Unit Price: 0,12000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,28000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,28000 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,07890 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,41000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 43
Unit Price: 0,28000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 7 636 500
Unit Price: 0,28000 Kč
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 1 554
Unit Price: 0,31000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 80 V 1 A 130MHz 500 mW Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 80 V 1 A 130MHz 500 mW Surface Mount SOT-89
SOT-89

BCX56-10

DigiKey Part Number
4878-BCX56-10-ND
Manufacturer
Manufacturer Product Number
BCX56-10
Description
TRANS NPN 80V 1A SOT-89
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 1 A 130MHz 500 mW Surface Mount SOT-89
Datasheet
 Datasheet
EDA/CAD Models
BCX56-10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Power - Max
500 mW
Frequency - Transition
130MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0001,24812 Kč1 248,12 Kč
Manufacturers Standard Package
Unit Price without VAT:1,24812 Kč
Unit Price with VAT:1,51023 Kč