Similar
Similar
Similar
Similar



BCP56-16-TP | |
|---|---|
DigiKey Part Number | 353-BCP56-16-TPTR-ND - Tape & Reel (TR) 353-BCP56-16-TPCT-ND - Cut Tape (CT) 353-BCP56-16-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP56-16-TP |
Description | TRANS NPN 80V 1A SOT-223 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 100MHz 1.5 W Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 1.5 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 5,06100 Kč | 50,61 Kč |
| 100 | 3,18330 Kč | 318,33 Kč |
| 500 | 2,36396 Kč | 1 181,98 Kč |
| 1 000 | 2,09917 Kč | 2 099,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,81171 Kč | 4 529,27 Kč |
| 5 000 | 1,63364 Kč | 8 168,20 Kč |
| 7 500 | 1,54282 Kč | 11 571,15 Kč |
| 12 500 | 1,44071 Kč | 18 008,88 Kč |
| 17 500 | 1,38023 Kč | 24 154,03 Kč |
| 25 000 | 1,32140 Kč | 33 035,00 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |







