BC846S-TP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 204
Unit Price: 0,26000 Kč
Datasheet

Similar


onsemi
In Stock: 99 061
Unit Price: 0,16000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 999
Unit Price: 0,16000 Kč
Datasheet
SOT 363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 363
SOT 363
Micro Commercial Components Corporate Video

BC846S-TP

DigiKey Part Number
BC846S-TPMSTR-ND - Tape & Reel (TR)
BC846S-TPMSCT-ND - Cut Tape (CT)
BC846S-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC846S-TP
Description
TRANS 2NPN 65V 100MA SOT-363
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 65V 100mA 100MHz 200mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
65V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 2mA, 5V
Power - Max
200mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,10000 Kč6,10 Kč
103,70500 Kč37,05 Kč
1002,31340 Kč231,34 Kč
5001,70506 Kč852,53 Kč
1 0001,50802 Kč1 508,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,25654 Kč3 769,62 Kč
6 0001,12965 Kč6 777,90 Kč
9 0001,06492 Kč9 584,28 Kč
15 0000,99211 Kč14 881,65 Kč
21 0000,94897 Kč19 928,37 Kč
30 0000,90704 Kč27 211,20 Kč
75 0000,81496 Kč61 122,00 Kč
150 0000,75807 Kč113 710,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,10000 Kč
Unit Price with VAT:7,38100 Kč