
BC846S,125 | |
|---|---|
DigiKey Part Number | 1727-4849-2-ND - Tape & Reel (TR) 1727-4849-1-ND - Cut Tape (CT) 1727-4849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846S,125 |
Description | TRANS 2NPN 65V 100MA 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 65V 100mA 100MHz 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 2mA, 5V |
Manufacturer Nexperia USA Inc. | Power - Max 300mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 65V | Supplier Device Package 6-TSSOP |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,54100 Kč | 25,41 Kč |
| 100 | 1,57280 Kč | 157,28 Kč |
| 500 | 1,14608 Kč | 573,04 Kč |
| 1 000 | 1,00706 Kč | 1 007,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,82970 Kč | 2 489,10 Kč |
| 6 000 | 0,74004 Kč | 4 440,24 Kč |
| 9 000 | 0,69429 Kč | 6 248,61 Kč |
| 15 000 | 0,64283 Kč | 9 642,45 Kč |
| 21 000 | 0,61232 Kč | 12 858,72 Kč |
| 30 000 | 0,58264 Kč | 17 479,20 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

