Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BAV70DW-13P | |
|---|---|
DigiKey Part Number | 353-BAV70DW-13PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAV70DW-13P |
Description | DIODE ARRAY GP 75V 150MA SOT-363 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Cathode 75 V 150mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 2 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,31640 Kč | 13 164,00 Kč |
| 20 000 | 1,20312 Kč | 24 062,40 Kč |
| 30 000 | 1,14539 Kč | 34 361,70 Kč |
| 50 000 | 1,08052 Kč | 54 026,00 Kč |
| 70 000 | 1,04210 Kč | 72 947,00 Kč |
| 100 000 | 1,00476 Kč | 100 476,00 Kč |
| Unit Price without VAT: | 1,31640 Kč |
|---|---|
| Unit Price with VAT: | 1,59284 Kč |




