
BAV70DW-7-F | |
|---|---|
DigiKey Part Number | BAV70DW-FDITR-ND - Tape & Reel (TR) BAV70DW-FDICT-ND - Cut Tape (CT) BAV70DW-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV70DW-7-F |
Description | DIODE ARRAY GP 75V 150MA SOT-363 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Cathode 75 V 150mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAV70DW-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 10 | 2,86300 Kč | 28,63 Kč |
| 100 | 2,82910 Kč | 282,91 Kč |
| 500 | 2,09826 Kč | 1 049,13 Kč |
| 1 000 | 1,86124 Kč | 1 861,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,27563 Kč | 3 826,89 Kč |
| 6 000 | 1,26300 Kč | 7 578,00 Kč |
| 9 000 | 1,20493 Kč | 10 844,37 Kč |
| 15 000 | 0,99892 Kč | 14 983,80 Kč |
| 21 000 | 0,96830 Kč | 20 334,30 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |

