



BAV70-TP | |
|---|---|
DigiKey Part Number | BAV70TPMSTR-ND - Tape & Reel (TR) BAV70TPMSCT-ND - Cut Tape (CT) BAV70TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV70-TP |
Description | DIODE ARRAY GP 75V 150MA SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 75 V 150mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 855 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,49100 Kč | 14,91 Kč |
| 100 | 0,80000 Kč | 80,00 Kč |
| 500 | 0,57492 Kč | 287,46 Kč |
| 1 000 | 0,50164 Kč | 501,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,46658 Kč | 1 399,74 Kč |
| 6 000 | 0,39896 Kč | 2 393,76 Kč |
| 9 000 | 0,38249 Kč | 3 442,41 Kč |
| 15 000 | 0,35775 Kč | 5 366,25 Kč |
| 21 000 | 0,35621 Kč | 7 480,41 Kč |
| 30 000 | 0,33277 Kč | 9 983,10 Kč |
| 75 000 | 0,32954 Kč | 24 715,50 Kč |
| 150 000 | 0,30782 Kč | 46 173,00 Kč |
| 300 000 | 0,30421 Kč | 91 263,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |






