



BAT64-05-TP | |
|---|---|
DigiKey Part Number | BAT64-05-TPMSTR-ND - Tape & Reel (TR) BAT64-05-TPMSCT-ND - Cut Tape (CT) BAT64-05-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT64-05-TP |
Description | DIODE ARR SCHOTT 40V 250MA SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 250mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 250mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,44400 Kč | 34,44 Kč |
| 100 | 2,14810 Kč | 214,81 Kč |
| 500 | 1,58030 Kč | 790,15 Kč |
| 1 000 | 1,39595 Kč | 1 395,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,95436 Kč | 2 863,08 Kč |
| 6 000 | 0,90291 Kč | 5 417,46 Kč |
| 9 000 | 0,86778 Kč | 7 810,02 Kč |
| 15 000 | 0,85168 Kč | 12 775,20 Kč |
| 21 000 | 0,84862 Kč | 17 821,02 Kč |
| 30 000 | 0,83434 Kč | 25 030,20 Kč |
| 75 000 | 0,76807 Kč | 57 605,25 Kč |
| 150 000 | 0,66669 Kč | 100 003,50 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |





