Diode 30 V 200mA Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 200mA Surface Mount SOT-523
SOT 523
bat54t-tp

BAT54T-TP

DigiKey Part Number
353-BAT54T-TPTR-ND - Tape & Reel (TR)
353-BAT54T-TPCT-ND - Cut Tape (CT)
353-BAT54T-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54T-TP
Description
DIODE SCHOTTKY 30V 200MA SOT523
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOT-523
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 324
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,37300 Kč23,73 Kč
1001,46360 Kč146,36 Kč
5001,06502 Kč532,51 Kč
1 0000,93588 Kč935,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,76349 Kč2 290,47 Kč
6 0000,71813 Kč4 308,78 Kč
9 0000,71225 Kč6 410,25 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč