BAS16V-TP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 17 367
Unit Price: 0,14000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 3 920
Unit Price: 0,21000 Kč
Datasheet
SOT 563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 563
SOT 563
Micro Commercial Components Corporate Video

BAS16V-TP

DigiKey Part Number
BAS16VTPMSTR-ND - Tape & Reel (TR)
BAS16VTPMSCT-ND - Cut Tape (CT)
BAS16VTPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS16V-TP
Description
DIODE ARRAY GP 75V 200MA SOT-563
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 75 V 200mA Surface Mount SOT-563, SOT-666
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
2 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,28000 Kč7,28 Kč
104,55700 Kč45,57 Kč
1002,95030 Kč295,03 Kč
5002,18130 Kč1 090,65 Kč
1 0001,96221 Kč1 962,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,38693 Kč4 160,79 Kč
6 0001,33158 Kč7 989,48 Kč
9 0001,27277 Kč11 454,93 Kč
15 0001,26580 Kč18 987,00 Kč
21 0001,26148 Kč26 491,08 Kč
30 0001,20895 Kč36 268,50 Kč
75 0001,16526 Kč87 394,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,28000 Kč
Unit Price with VAT:8,80880 Kč