Similar
Similar
Similar
Similar



5KP22A-TP | |
|---|---|
DigiKey Part Number | 5KP22A-TPTR-ND - Tape & Reel (TR) 5KP22A-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP22A-TP |
Description | TVS DIODE 22VWM 35.5VC R6 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,89000 Kč | 53,89 Kč |
| 10 | 34,76700 Kč | 347,67 Kč |
| 100 | 23,82080 Kč | 2 382,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,14068 Kč | 9 570,34 Kč |
| 1 000 | 17,63621 Kč | 17 636,21 Kč |
| 1 500 | 16,86978 Kč | 25 304,67 Kč |
| 2 500 | 16,00880 Kč | 40 022,00 Kč |
| 3 500 | 15,60450 Kč | 54 615,75 Kč |
| Unit Price without VAT: | 53,89000 Kč |
|---|---|
| Unit Price with VAT: | 65,20690 Kč |



