



2SK3018-TP | |
|---|---|
DigiKey Part Number | 2SK3018-TPMSTR-ND - Tape & Reel (TR) 2SK3018-TPMSCT-ND - Cut Tape (CT) 2SK3018-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SK3018-TP |
Description | MOSFET N-CH 30V 100MA SOT323 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 100mA (Ta) 200mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V | |
Rds On (Max) @ Id, Vgs | 8Ohm @ 10mA, 4V | |
Vgs(th) (Max) @ Id | 1.5V @ 100µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 13 pF @ 5 V | |
FET Feature | - | |
Power Dissipation (Max) | 200mW (Ta) | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 Kč | 7,58 Kč |
| 10 | 4,61000 Kč | 46,10 Kč |
| 100 | 2,89860 Kč | 289,86 Kč |
| 500 | 2,15004 Kč | 1 075,02 Kč |
| 1 000 | 1,90797 Kč | 1 907,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,59966 Kč | 4 798,98 Kč |
| 6 000 | 1,44410 Kč | 8 664,60 Kč |
| 9 000 | 1,36479 Kč | 12 283,11 Kč |
| 15 000 | 1,27559 Kč | 19 133,85 Kč |
| 21 000 | 1,22275 Kč | 25 677,75 Kč |
| 30 000 | 1,17139 Kč | 35 141,70 Kč |
| 75 000 | 1,05864 Kč | 79 398,00 Kč |
| 150 000 | 0,99988 Kč | 149 982,00 Kč |
| Unit Price without VAT: | 7,58000 Kč |
|---|---|
| Unit Price with VAT: | 9,17180 Kč |











