
XR33193ESBTR | |
---|---|
DigiKey Part Number | 1016-XR33193ESBTR-ND - Tape & Reel (TR) 1016-XR33193ESBTRCT-ND - Cut Tape (CT) 1016-XR33193ESBTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XR33193ESBTR |
Description | IC TRANSCEIVER 1/0 TSOT236 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver RS422, RS485 TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | XR33193ESBTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | 250kbps | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 34,37000 Kč | 34,37 Kč |
10 | 25,12100 Kč | 251,21 Kč |
25 | 22,82120 Kč | 570,53 Kč |
100 | 20,29470 Kč | 2 029,47 Kč |
250 | 19,09112 Kč | 4 772,78 Kč |
500 | 18,36582 Kč | 9 182,91 Kč |
1 000 | 17,76882 Kč | 17 768,82 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 17,03116 Kč | 51 093,48 Kč |
6 000 | 16,67025 Kč | 100 021,50 Kč |
9 000 | 16,48958 Kč | 148 406,22 Kč |
Unit Price without VAT: | 34,37000 Kč |
---|---|
Unit Price with VAT: | 41,58770 Kč |