
SP708SEN-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP708SEN-L/TR-ND - Tape & Reel (TR) 1016-SP708SEN-L/TRCT-ND - Cut Tape (CT) 1016-SP708SEN-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP708SEN-L/TR |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP708SEN-L/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | - | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,05000 Kč | 17,05 Kč |
| 10 | 12,20900 Kč | 122,09 Kč |
| 25 | 10,97960 Kč | 274,49 Kč |
| 100 | 9,63250 Kč | 963,25 Kč |
| 250 | 8,99172 Kč | 2 247,93 Kč |
| 500 | 8,60440 Kč | 4 302,20 Kč |
| 1 000 | 8,28612 Kč | 8 286,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,94983 Kč | 19 874,58 Kč |
| 5 000 | 7,74720 Kč | 38 736,00 Kč |
| 7 500 | 7,64567 Kč | 57 342,53 Kč |
| 12 500 | 7,53326 Kč | 94 165,75 Kč |
| 17 500 | 7,46754 Kč | 130 681,95 Kč |
| 25 000 | 7,40435 Kč | 185 108,75 Kč |
| Unit Price without VAT: | 17,05000 Kč |
|---|---|
| Unit Price with VAT: | 20,63050 Kč |




