
SP708SEN-L/TR | |
---|---|
DigiKey Part Number | 1016-SP708SEN-L/TR-ND - Tape & Reel (TR) 1016-SP708SEN-L/TRCT-ND - Cut Tape (CT) 1016-SP708SEN-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP708SEN-L/TR |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP708SEN-L/TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | - | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,87000 Kč | 16,87 Kč |
10 | 12,08100 Kč | 120,81 Kč |
25 | 10,86480 Kč | 271,62 Kč |
100 | 9,53180 Kč | 953,18 Kč |
250 | 8,89776 Kč | 2 224,44 Kč |
500 | 8,51448 Kč | 4 257,24 Kč |
1 000 | 8,19952 Kč | 8 199,52 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 7,86674 Kč | 19 666,85 Kč |
5 000 | 7,66623 Kč | 38 331,15 Kč |
7 500 | 7,56576 Kč | 56 743,20 Kč |
12 500 | 7,45452 Kč | 93 181,50 Kč |
17 500 | 7,38950 Kč | 129 316,25 Kč |
25 000 | 7,32696 Kč | 183 174,00 Kč |
Unit Price without VAT: | 16,87000 Kč |
---|---|
Unit Price with VAT: | 20,41270 Kč |