
SP485RCN-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP485RCN-L/TR-ND - Tape & Reel (TR) 1016-SP485RCN-L/TRCT-ND - Cut Tape (CT) 1016-SP485RCN-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP485RCN-L/TR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
Category | Data Rate 5Mbps |
Manufacturer MaxLinear, Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 8-SOIC |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM1485ARZ | Analog Devices Inc. | 3 029 | 505-ADM1485ARZ-ND | 94,91000 Kč | Similar |
| ADM1485ARZ-REEL | Analog Devices Inc. | 6 288 | ADM1485ARZ-REELCT-ND | 94,91000 Kč | Similar |
| ADM1485ARZ-REEL7 | Analog Devices Inc. | 183 | ADM1485ARZ-REEL7CT-ND | 94,91000 Kč | Similar |
| ADM1485JRZ | Analog Devices Inc. | 149 | 505-ADM1485JRZ-ND | 88,19000 Kč | Similar |
| ADM1485JRZ-REEL | Analog Devices Inc. | 2 917 | ADM1485JRZ-REELCT-ND | 88,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 15,72800 Kč | 157,28 Kč |
| 25 | 14,20320 Kč | 355,08 Kč |
| 100 | 12,51690 Kč | 1 251,69 Kč |
| 250 | 11,71184 Kč | 2 927,96 Kč |
| 500 | 11,22638 Kč | 5 613,19 Kč |
| 1 000 | 10,92316 Kč | 10 923,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,40577 Kč | 26 014,42 Kč |
| 5 000 | 10,15178 Kč | 50 758,90 Kč |
| 7 500 | 10,02453 Kč | 75 183,98 Kč |
| 12 500 | 9,88361 Kč | 123 545,12 Kč |
| 17 500 | 9,80122 Kč | 171 521,35 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |

