3/5 Transceiver Full RS232 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3243EUER-L/TR

DigiKey Part Number
1016-SP3243EUER-L/TR-ND - Tape & Reel (TR)
1016-SP3243EUER-L/TRCT-ND - Cut Tape (CT)
1016-SP3243EUER-L/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP3243EUER-L/TR
Description
IC TRANSCEIVER FULL 3/5 32QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
SP3243EUER-L/TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
300 mV
Manufacturer
MaxLinear, Inc.
Data Rate
1Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
32-VFQFN Exposed Pad
Number of Drivers/Receivers
3/5
Supplier Device Package
32-QFN (5x5)
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL3243EIRZRenesas Electronics Corporation8 220ISL3243EIRZ-ND62,99000 KčSimilar
ISL3243EIRZ-TRenesas Electronics Corporation13 51620-ISL3243EIRZ-TCT-ND72,44000 KčSimilar
MAX3243ECRHBRTexas Instruments8 026296-31678-1-ND49,14000 KčSimilar
MAX3243EIRHBRTexas Instruments6 380296-21508-1-ND49,14000 KčSimilar
TRS3243ECRHBRTexas Instruments5 077296-21905-1-ND47,04000 KčSimilar
In-Stock: 2 815
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,02000 Kč34,02 Kč
1024,86200 Kč248,62 Kč
2522,56880 Kč564,22 Kč
10020,05520 Kč2 005,52 Kč
25018,85788 Kč4 714,47 Kč
50018,13514 Kč9 067,57 Kč
1 00017,99109 Kč17 991,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,80568 Kč50 417,04 Kč
6 00016,44633 Kč98 677,98 Kč
9 00016,26629 Kč146 396,61 Kč
Manufacturers Standard Package
Unit Price without VAT:34,02000 Kč
Unit Price with VAT:41,16420 Kč