
TRS3243ECRHBR | |
|---|---|
DigiKey Part Number | 296-21905-2-ND - Tape & Reel (TR) 296-21905-1-ND - Cut Tape (CT) 296-21905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRS3243ECRHBR |
Description | IC TRANSCEIVER FULL 3/5 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TRS3243ECRHBR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 500kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 32-VFQFN Exposed Pad |
Number of Drivers/Receivers 3/5 | Supplier Device Package 32-VQFN (5x5) |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3243ECRHBR | Texas Instruments | 8 026 | 296-31678-1-ND | 49,14000 Kč | Parametric Equivalent |
| ISL4245EIRZ | Renesas Electronics Corporation | 3 002 | ISL4245EIRZ-ND | 161,89000 Kč | Similar |
| ISL4245EIRZ-T | Renesas Electronics Corporation | 8 459 | ISL4245EIRZ-TCT-ND | 161,89000 Kč | Similar |
| SP3243EUER-L/TR | MaxLinear, Inc. | 2 815 | 1016-SP3243EUER-L/TRCT-ND | 34,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 34,79400 Kč | 347,94 Kč |
| 25 | 31,72360 Kč | 793,09 Kč |
| 100 | 28,36200 Kč | 2 836,20 Kč |
| 250 | 26,75648 Kč | 6 689,12 Kč |
| 500 | 25,92666 Kč | 12 963,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,01023 Kč | 72 030,69 Kč |
| 6 000 | 23,52899 Kč | 141 173,94 Kč |
| 9 000 | 23,28804 Kč | 209 592,36 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |


