
ISL4245EIRZ-T | |
|---|---|
DigiKey Part Number | ISL4245EIRZ-TTR-ND - Tape & Reel (TR) ISL4245EIRZ-TCT-ND - Cut Tape (CT) ISL4245EIRZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL4245EIRZ-T |
Description | IC TRANSCEIVER FULL 3/5 32QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 1Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 32-VFQFN Exposed Pad |
Number of Drivers/Receivers 3/5 | Supplier Device Package 32-QFN (5x5) |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,89000 Kč | 161,89 Kč |
| 10 | 120,94800 Kč | 1 209,48 Kč |
| 25 | 111,08800 Kč | 2 777,20 Kč |
| 100 | 100,42080 Kč | 10 042,08 Kč |
| 250 | 95,39476 Kč | 23 848,69 Kč |
| 500 | 92,52558 Kč | 46 262,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 85,40174 Kč | 512 410,44 Kč |
| Unit Price without VAT: | 161,89000 Kč |
|---|---|
| Unit Price with VAT: | 195,88690 Kč |

