
MAX3243EIRHBR | |
|---|---|
DigiKey Part Number | 296-21508-2-ND - Tape & Reel (TR) 296-21508-1-ND - Cut Tape (CT) 296-21508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3243EIRHBR |
Description | IC TRANSCEIVER FULL 3/5 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3243EIRHBR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 500kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 32-VFQFN Exposed Pad |
Number of Drivers/Receivers 3/5 | Supplier Device Package 32-VQFN (5x5) |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 10 | 36,36900 Kč | 363,69 Kč |
| 25 | 33,19360 Kč | 829,84 Kč |
| 100 | 29,69540 Kč | 2 969,54 Kč |
| 250 | 28,02728 Kč | 7 006,82 Kč |
| 500 | 27,21172 Kč | 13 605,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 25,78869 Kč | 77 366,07 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |











