
SP3243EBEY-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP3243EBEY-L/TR-ND - Tape & Reel (TR) 1016-SP3243EBEY-L/TRCT-ND - Cut Tape (CT) 1016-SP3243EBEY-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3243EBEY-L/TR |
Description | IC TRANSCEIVER FULL 3/5 28TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP3243EBEY-L/TR Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer MaxLinear, Inc. | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3243EEUI+ | Analog Devices Inc./Maxim Integrated | 686 | MAX3243EEUI+-ND | 530,36000 Kč | Direct |
| MAX3244EEUI+ | Analog Devices Inc./Maxim Integrated | 697 | MAX3244EEUI+-ND | 546,62000 Kč | Direct |
| MAX3245EEUI+ | Analog Devices Inc./Maxim Integrated | 415 | MAX3245EEUI+-ND | 450,06000 Kč | Direct |
| TRSF3243IPWR | Texas Instruments | 3 562 | 296-25105-1-ND | 61,11000 Kč | Direct |
| ICL3243ECVZ-T | Renesas Electronics Corporation | 690 | 20-ICL3243ECVZ-TCT-ND | 65,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,15000 Kč | 28,15 Kč |
| 10 | 20,43800 Kč | 204,38 Kč |
| 25 | 18,51960 Kč | 462,99 Kč |
| 100 | 16,40080 Kč | 1 640,08 Kč |
| 250 | 15,39052 Kč | 3 847,63 Kč |
| 500 | 14,78196 Kč | 7 390,98 Kč |
| 1 000 | 14,55047 Kč | 14 550,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,75136 Kč | 34 378,40 Kč |
| 5 000 | 13,43236 Kč | 67 161,80 Kč |
| 7 500 | 13,27269 Kč | 99 545,18 Kč |
| 12 500 | 13,09570 Kč | 163 696,25 Kč |
| Unit Price without VAT: | 28,15000 Kč |
|---|---|
| Unit Price with VAT: | 34,06150 Kč |


